Comus S1369

Assemtech S1369 舌簧开关
$ 3.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus S1369.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-11.21%

Descriptions

Descriptions of Comus S1369 provided by its distributors.

Assemtech S1369 舌簧开关
CYL. PROX SW 100VAC N/O
Assemtech , 100V
Proximity Switch, Reed, 150Vac; Sensing Range Max:5Mm; Sensor Mounting:Cable; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; Supply Current:500Ma; Product Range:-; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Comus S1369

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int