Comus S1016

Special Switch
$ 24.23
Production

Price and Stock

DistributorSKUMinPkg
Beyond ComponentsS10160
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus S1016.

IHS

Datasheet1 page25 years ago

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2001-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Comus S1016 provided by its distributors.

Special Switch
TILT SWITCH; SVHC:No SVHC (20-Jun-2011); Beam Angle:15°; Contact Current Max:13A; External Diameter:13.5mm; External Length / Height:46mm; Lead Length:150mm; Output Current:14A; Sensor Body Material:ABS; Switching Current AC Max:13A; Switching Current DC Max:8A

Images

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1016.