Comus RI-90GP1020

SWITCH, REED, SPDT, 500mA, 175VDC; Product Range: RI-90 Series; Contact Configuration: SPST-NO; Switch Mounting: -;...
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkRI-90GP102002K

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus RI-90GP1020.

element14

Datasheet2 pages22 years ago

Descriptions

Descriptions of Comus RI-90GP1020 provided by its distributors.

SWITCH, REED, SPDT, 500mA, 175VDC; Product Range: RI-90 Series; Contact Configuration: SPST-NO; Switch Mounting: -; Contact Current Max: 500mA; Switching Voltage Max: 175VDC; Switching Power Max: 5W; Contact
SWITCH, REED, SPDT, 500mA, 175VDC; Conta; SWITCH, REED, SPDT, 500mA, 175VDC; Contact Configuration:SPST-NO; Switching Voltage Max:175V DC; Switching Power Max:5W; Contact Current Max:500mA; Contact Resistance Max:140mohm; Body Length:15mm; Body Material:Glass

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • RI90GP1020