Comus RI-80SMDH0510-G1

Reed Switch, Molded, 5W; 5 - 10, AT, gull wing; complete reel, 2K per
$ 4.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus RI-80SMDH0510-G1.

Farnell

Datasheet5 pages12 years ago

Descriptions

Descriptions of Comus RI-80SMDH0510-G1 provided by its distributors.

Reed Switch, Molded, 5W; 5 - 10, AT, gull wing; complete reel, 2K per
SWITCH, REED, SPST, 175V, 350MA, SMD; Product Range:-; Contact Configuration:SPST; Switch Mounting:Surface Mount; Contact Current Max:350mA; Switching Voltage Max:175V; Switching Power Max:5W; Contact Resistance Max:0.16ohm RoHS Compliant: Yes

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • RI-80SMDH0510-G1.
  • RI80SMDH0510G1