Comus RI-80SMD0515-J1

Switch, Reed SPST 5mm SMD
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellRI-80SMD0515-J101
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus RI-80SMD0515-J1.

Newark

Datasheet2 pages22 years ago

Descriptions

Descriptions of Comus RI-80SMD0515-J1 provided by its distributors.

Switch, Reed SPST 5mm SMD
Reed Switch; Circuitry:SPST-NO; Switching Voltage Max:140V; Pull-In Amp Turns Max:15; Pull-In Amp Turns Min:5; Contact Resistance Max:0.160ohm; Leaded Process Compatible:Yes; Mounting Type:J-Lead ;RoHS Compliant: Yes
REED SWITCH, SPST, 5MM, SMD; Product Range: -; Contact Configuration: SPST-NO; Switch Mounting: SMD; Contact Current Max: 350mA; Switching Voltage Max: 175V; Switching Power Max: 5W; Contact Resistance Max: 0.16ohm; Operate AT

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • RI-80SMD0515-J1.
  • RI-80SMD0515J1
  • RI80SMD0515J1