| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | RI-70GP0715 | 1,018 | 205 | |||||||||
| Newark | RI-70GP0715 | 1,018 | 1 | |||||||||
| Farnell | RI-70GP0715. | 1,018 | 2K | 5h | ||||||||
| element14 APAC | RI-70GP0715. | 1,018 | 1 | 7h | ||||||||
| UnikeyIC | RI-70GP0715 | 977 | 16 | Cut Tape | 3h |
Download Comus RI-70GP0715 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Comus RI-70GP0715 provided by its distributors.
Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names: