Comus RI-60GP1520

Dry Reed Switch, SPST, 0.5A, 200VDC, Through Hole-straight
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus RI-60GP1520.

Farnell

Datasheet2 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Comus RI-60GP1520 provided by its distributors.

Dry Reed Switch, SPST, 0.5A, 200VDC, Through Hole-straight
COMUS RI-60GP1520 SWITCH, REED, SPST-NO, 500mA, 200VDC
SWITCH, REED, SPST-NO, 500mA, 200VDC; Product Range: RI-60 Series; Contact Configuration: SPST-NO; Switch Mounting: -; Contact Current Max: 500mA; Switching Voltage Max: 200V; Switching Power Max: 10W; Cont 34K9823
SWITCH REED SPST-NO 500MA 140V
Switch, Reed, Spst-No, 500Ma, 200Vdc; Contacto, Configuración:Spst-No; Tensión De Conmutación Máx.:200V; Potencia De Conmutación Máx.:10W; Contacto, Intensidad Max:500Ma; Resisitencia De Contacto Max:125Mohm; Operate At Min:15At |Comus RI-60GP1520

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • RI-60GP-1520
  • RI60GP1520