Comus RI-48C

Switch Magnetic 1A 46-70AT
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkRI-48C02K
North Star MicroNS-RI-48CContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus RI-48C.

Mouser

Datasheet2 pages19 years ago

Newark

Descriptions

Descriptions of Comus RI-48C provided by its distributors.

SWITCH MAGNETIC 1A 46-70AT
Dry Reed Switches Ultra high power
Switch, Reed, Spst-No, 2.25A, 200Vdc; Contact Configuration:Spst-No; Switching Voltage Max:200Vdc; Switching Power Max:70W; Contact Current Max:500Ma; Contact Resistance Max:90Mohm; Body Length:20.5Mm; Body Material:Glass Rohs Compliant: Yes |Comus RI-48C

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • RI-48C.
  • RI48C