Comus RI-27SMD1015

SWITCH, REED, SPST-NO, 500mA, 200VDC, SMD; Product Range: -; Contact Configuration: SPST-NO; Switch Mounting: SMD;...
$ 1.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus RI-27SMD1015.

Farnell

Datasheet4 pages12 years ago

Inventory History

3 month trend:
-33.05%

Descriptions

Descriptions of Comus RI-27SMD1015 provided by its distributors.

SWITCH, REED, SPST-NO, 500mA, 200VDC, SMD; Product Range:-; Contact Configuration:SPST-NO; Switch Mounting:SMD; Contact Current Max:500mA; Switching Voltage Max:200VDC; Switching Power Max:10W; Contact

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • RI27SMD1015