Comus RI-25B

Switch Magnetic 1A 28-52AT
Datasheet

Price and Stock

DistributorSKUMinPkg
TestcoRI-25B0
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus RI-25B.

Factory Futures

Datasheet2 pages16 years ago

Mouser

Newark

Descriptions

Descriptions of Comus RI-25B provided by its distributors.

SWITCH MAGNETIC 1A 28-52AT
Dry Reed Switches High Pwr pro grade
Reed Switch; Circuitry:SPST-NO; Switching Voltage Max:200VDC; Body Length:15mm; Breakdown Voltage Min:400VDC; Contact Current Max:500mA; Lead Diameter:0.61mm; Leaded Process Compatible:Yes; Mounting Type:PCB; Overall Length:46" ;RoHS Compliant: Yes

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • RI-25B.
  • RI25B