Comus RI-23AA

Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.25ms 100mOhm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus RI-23AA.

Mouser

Datasheet2 pages19 years ago

Newark

Descriptions

Descriptions of Comus RI-23AA provided by its distributors.

Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.25ms 100mOhm
SWITCH, REED, SPST-NO, 1.5A, 200VDC; Contact Configuration: SPST-NO; Switching Voltage Max: 200VDC; Switching Power Max: 10W; Contact Current Max: 4mA; Contact Resistance Max: 100mohm; Switch Case: Glass; Body Length: 15mm; Series: RI-23
Switch, Reed, Spst-No, 1.5A, 200Vdc; Contacto, Configuración:Spst-No; Tensión De Conmutación Máx.:200Vdc; Potencia De Conmutación Máx.:10W; Contacto, Intensidad Max:4Ma; Resisitencia De Contacto Max:100Mohm; Operate At Min:14At |Comus RI-23AA

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • RI-23AA.
  • RI23AA