Comus PTA230/30.

Proximity Sensor, Open; 230 VAC, 3 A Switching; 50 x M12 thread, 300 mm leads
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus PTA230/30..

Newark

Datasheet1 page22 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2015-07-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Comus PTA230/30. provided by its distributors.

Proximity Sensor, Open; 230 VAC, 3 A Switching; 50 x M12 thread, 300 mm leads
Comus PTA230/30 NO M12 Threaded Proximity Switch
Magnetic Sensor
SWITCH, PROXIMITY, 8MM, 230V; Sensing Range Max:8mm; Supply Current:3A; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Contact Resistance:80mohm; Contact Voltage AC Max:230V; External Length / Height:50mm; Height:50mm; Lead Length:300mm; Material:Bass, nickle plated; Operating Temperature Range:-20°C to +85°C; Sensing Range:0mm to 8mm; Sensor Input:Magnetic; Supply Voltage AC Max:230V; Switch Operation:Off-On; Switching Power Max:60W; Switching Voltage:230VAC; Thread Size:M12

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTA 230/30
  • PTA-230/30
  • PTA230/30