Comus PRC/175/30

Proximity Sensor, Change Over; 100 VAC, .5 A Switching; 28 x 6 mm, 300 mm leads
Production

Price and Stock

DistributorSKUMinPkg
QuestPRC/175/300
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus PRC/175/30.

Newark

Datasheet1 page19 years ago

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Comus PRC/175/30 provided by its distributors.

Proximity Sensor, Change Over; 100 VAC, .5 A Switching; 28 x 6 mm, 300 mm leads
REED PROXIMITY SWITCH; Sensing Range Max:3mm; Supply Current:250mA; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); External Length / Height:28mm; Operating Temperature Range:-20°C to +85°C; Sensing Range:0mm to 3mm; Sensor Input:Magnetic; Supply Voltage AC Max:175V; Switching Power Max:5W; Switching Voltage:175VAC

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRC 175/30
  • PRC 175/30.
  • PRC-175/30
  • PRC175/30