Comus PRA/240/30

Magnetic Sensor, 0mm Min, 5mm Max, Cylindrical
Production

Price and Stock

DistributorSKUMinPkg
Rapid ElectronicsPRA240/30010
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus PRA/240/30.

IHS

Datasheet1 page5 years ago

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2015-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Comus PRA/240/30 provided by its distributors.

Magnetic Sensor, 0mm Min, 5mm Max, Cylindrical
PROXIMITY SWITCH - REED SWITCH BASED
Reed Switch; Circuitry:SPST-NO; Switching Voltage Max:400VAC; Switching Power Max:10W; Contact Current Max:500mA; Contact Resistance Max:150mohm; Body Material:Nylon 66; Contact Current AC Max:0.5A; Series:PRA
REED PROXIMITY SWITCH; Operating Temperature Range:-20°C to +85°C; SVHC:No SVHC (20-Jun-2011); Contact Current Max:0.5A; External Length / Height:28mm; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Output Type:NO; Sensing Range Max:5mm; Sensor Input:Magnetic; Shaft Diameter:6mm; Supply Voltage AC Max:240V; Switch Operation:SPNO; Switching Power Max:10W

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRA 240/30
  • PRA 240/30.
  • PRA-240/30
  • PRA240/30