Comus PPS24

Dry Reed Switch, SPST, Through Hole-straight
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus PPS24.

IHS

Datasheet1 page10 years ago

element14

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2015-05-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Comus PPS24 provided by its distributors.

Dry Reed Switch, SPST, Through Hole-straight
Comus PPS24 NO 24VAC Max Moulded Reed Switch
REED SWITCH, SPST-NO, 100mA, 24VAC
Reed Switch, Spst-No, 100Ma, 24Vac; Contacto, Configuración:Spst-No; Tensión De Conmutación Máx.:24Vac; Potencia De Conmutación Máx.:1W; Contacto, Intensidad Max:100Ma; Resisitencia De Contacto Max:200Mohm |Comus PPS 24
REED PROXIMITY SWITCH, PCB; Contact Configuration:SPST-NO; Switching Voltage Max:24V; Switching Power Max:1VA; Contact Current Max:100mA; Contact Resistance Max:200mohm; Switch Case:PP (Polypropylene); Operation Ampere Turns Range:(Not Available); Switch Mounting:Through Hole; SVHC:No SVHC (20-Jun-2013); Body Material:PP (Polypropylene); Contact Current AC Max:100mA; Contact Resistance:0.2ohm; External Length / Height:15mm; External Width:3.2mm; Height Max:4.2mm; Hole Spacing - Width:12mm; Switching Capacity:10VA; Switching Current AC Max:0.1A; Switching Current DC Max:0.1A; Switching Voltage AC / DC Max:24VAC; Terminal Type:Through Hole

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • PPS 24
  • PPS-24