Comus PPS150

Comus PPS150 NO 150VAC Max Moulded Reed Switch
Production

Price and Stock

DistributorSKUMinPkg
Rapid ElectronicsPPS15071
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus PPS150.

element14

Datasheet1 page17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Comus PPS150 provided by its distributors.

Comus PPS150 NO 150VAC Max Moulded Reed Switch
REED SWITCH, SPST-NO, 500mA, 150VAC; Contact Configuration:SPST-NO; Switching Voltage Max:150V; Switching Power Max:10W; Contact Current Max:500mA; Contact Resistance Max:150mohm; Body Material:Polypropylene; Circuitry:SPST-NO ;RoHS Compliant: No

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • PPS-150
  • PPS150.