Comus PD5005-7TC

Smart Sensor, Tilt Switch, 2.5; Hg Free, 15 degree; differential angle
$ 32.675
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus PD5005-7TC.

Farnell

Datasheet1 page15 years ago

element14 APAC

element14

Inventory History

3 month trend:
-15.44%

Descriptions

Descriptions of Comus PD5005-7TC provided by its distributors.

Smart Sensor,Tilt Switch, 2.5; Hg Free, 15 degree; differential angle
COMUS PD5005-7TC TILT/MOTION SENSOR
TILT/MOTION SENSOR; Sensor Body Material: ABS (Acrylonitrile Butadiene Styrene); Beam Angle: 15°; Output Current: 2.5A; Switching Voltage: 280VAC; Product Range: -; Body Material: ABS; Switching Current Max 73R7796

Images

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int