Comus MTA240

Black 400VAC/0.5A Rectangular
Production

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDMTA 240Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus MTA240.

IHS

Datasheet1 page11 years ago

Newark

Supply Chain

Introduction Date2015-05-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Comus MTA240 provided by its distributors.

BLACK 400VAC/0.5A RECTANGULAR
TILT SWITCH; SVHC:No SVHC (20-Jun-2011); Beam Angle:90°; Contact Current Max:0.5A; Contact Resistance:150mohm; External Depth:7mm; External Diameter:3.3mm; External Length / Height:25mm; External Width:27mm; Fixing Centres:10mm; Lead Length:300mm; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Output Current:500mA; Sensor Body Material:ABS; Switching Power Max:10VA; Switching Voltage:240VAC; Switching Voltage AC / DC Min:240VAC

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTA 240
  • MTA-240