Comus M1219-3

Comus (assemtech) M1219-3MAGNET, N35H, Nefeb, 4X3MM
$ 0.463
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus M1219-3.

Newark

Datasheet1 page13 years ago

TME

Inventory History

3 month trend:
+743%

Descriptions

Descriptions of Comus M1219-3 provided by its distributors.

COMUS (ASSEMTECH) M1219-3MAGNET, N35H, NEFEB, 4X3MM
MAGNET; SVHC:No SVHC (19-Dec-2011); External Diameter:4mm; External Width:3mm; Material:Neodyium Iron Boron; Operating Temperature Max:120°C
Magnet; Body Material:Neodyium Iron Boron; Nickel-Plated; Size:4 mm Dia., 3mm W; Operating Temp. Max:120°C ;RoHS Compliant: NA

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int