Comus HFP21

Float Reed Switch; Body Material: Plastic; Switch Terminals: Wire Leads; Circuitry: SPST-NO; Contact Current DC Max:...
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkHFP21050

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus HFP21.

Newark

Datasheet1 page17 years ago

Descriptions

Descriptions of Comus HFP21 provided by its distributors.

Float Reed Switch; Body Material:Plastic; Switch Terminals:Wire Leads; Circuitry:SPST-NO; Contact Current DC Max:1A; Series:HFP21; Switching Voltage Max:240V; Contact Current AC Max:1A

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int