Comus CW1260

TIP-OVER SWITCH; Detection Angle: 60°; Max Contact Current: 0.25A; Body Diameter: 5.7mm; External Length / Height:...

Submit Request for Quote

Unfortunately we do not know of any distributors for CW1260. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Comus CW1260 provided by its distributors.

TIP-OVER SWITCH; Detection Angle:60°; Max Contact Current:0.25A; Body Diameter:5.7mm; External Length / Height:7.6mm; Lead Diameter:0.5mm; Lead Length:8.6mm; Material:Steel Tin Plated (case); Power, Switching VA Max:3VA; Resistance,

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int