Comus CM4400-1

Switch, Vibration , 1A, 120VAC
$ 5.2
Datasheet

Price and Stock

DistributorSKUMinPkg
Beyond ComponentsCM4400-10
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus CM4400-1.

Newark

Datasheet1 page13 years ago

TME

Farnell

Descriptions

Descriptions of Comus CM4400-1 provided by its distributors.

SWITCH, VIBRATION , 1A, 120VAC
SWITCH, VIBRATION , 1A, 120VAC; Supply Voltage DC Min: -; Supply Voltage DC Max: -; Sensor Body Material: Steel; Beam Angle: -; Output Current: -; Product Range: -; SVHC: No SVHC (27-Jun-2018); Body Diameter: 8.2mm; Contact Current Rating: 1A; External Length / Height: 9.53mm; Lead Diameter: 1.02mm; Lead Length: 11.12mm; Operating Temperature Max: 100°C; Operating Temperature Min: -37°C

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM4400-1.