Comus CM1421-0

Tip Over Switch 45 Degree
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CM1421-0. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus CM1421-0.

Farnell

Datasheet1 page27 years ago
Datasheet5 pages17 years ago
Datasheet4 pages25 years ago

Descriptions

Descriptions of Comus CM1421-0 provided by its distributors.

TIP OVER SWITCH 45 DEGREE
TIP-OVER SWITCH; SVHC:No SVHC (20-Jun-2011); Beam Angle:45°; Body Diameter:8.2mm; Contact Current AC:120A; Contact Current Max:0.5A; Contact Resistance:3ohm; Contact Voltage AC Max:110VAC; External Length / Height:9.5mm; Flange Diameter:9.5mm; Lead Length:11.8mm; Lead Spacing:2mm; Output Current:500mA; Sensor Body Material:Steel; Switching Voltage:120VAC

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM1421-0.