Comus CM13R-0

TILT SWITCH; Detection Angle: 15°; Max Contact Current: 200mA; Contact Current Rating: 250mA; Contact Resistance:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CM13R-0. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus CM13R-0.

Newark

Datasheet1 page13 years ago

Farnell

Descriptions

Descriptions of Comus CM13R-0 provided by its distributors.

TILT SWITCH; Detection Angle:15°; Max Contact Current:200mA; Contact Current Rating:250mA; Contact Resistance:1ohm; External Diameter:4.7mm; External Length / Height:10.2mm; Lead Diameter:0.46mm; Lead Length:16.8mm; Lead

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM13R-0.
  • CM13R0