Comus ASLS2

Switch Fabric, Acceleration And Shock Switch
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus ASLS2.

Newark

Datasheet1 page25 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2015-05-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Comus ASLS2 provided by its distributors.

Switch Fabric, Acceleration And Shock Switch
SWITCH, ACCELERATION, 2G; Mounting Type:Through Hole; SVHC:No SVHC (20-Jun-2011); Contact Configuration:1 N/O; Contact Resistance:10ohm; External Diameter:4.6mm; External Length / Height:6.8mm; Lead Diameter:0.5mm; Lead Length:11mm; Load Current:0.25A; Measuring Range:2g to 4.9g; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Switching Voltage AC / DC Max:24VAC

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASLS-2