Comus ASLS-15

Shock & Acceleration Switch; Normally Open, .25A, 24V Max; -20 +85 C Operating Temp
Production

Price and Stock

DistributorSKUMinPkg
TestcoASLS-150
6h

Supply Chain

Introduction Date2015-05-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Comus ASLS-15 provided by its distributors.

Shock & Acceleration Switch; Normally Open, .25A, 24V Max; -20 +85 C Operating Temp
SWITCH, ACCELERATION, 15G
SWITCH, ACCELERATION, 15G; Supply Voltage Max: -; Sensor Mounting: Through Hole; Operating Temperature Min: -20°C; Operating Temperature Max: 85°C; Sensitivity (V/g): -; No. of Axes: -; Product Range: -; SVHC: No SVHC (27-Jun-20

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASLS15