Comus 8601-0211-015

Comus 8601-0211-015 Microminiature SPST Reed Switch
$ 1.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus 8601-0211-015.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-26.62%

Descriptions

Descriptions of Comus 8601-0211-015 provided by its distributors.

Comus 8601-0211-015 Microminiature SPST Reed Switch
Switch, Reed, Spst-No, 0.1A, 24V, Tht; Product Range:-; Contact Configuration:Spst-No; Switch Mounting:Through Hole; Contact Current Max:100Ma; Switching Voltage Max:24V; Switching Power Max:1Va; Contact Resistance Max:0.1Ohm; Rohs Compliant: Yes |Comus 8601-0211-015
REED SWITCH ((NS)); Contact Current Max:100mA; SVHC:No SVHC (20-Jun-2011); Body Diameter:2mm; Body Length:10mm; Breakdown Voltage Vbr:150V; Contact Material:Rhodium; Contact Type:NO (Form A); Operate AT Max:20AT; Operate AT Min:15AT; Output Power Max:1VA; Overall Length:36mm; Pull in Range Min:15-20 AT; Switching Current AC Max:0.1A; Switching Current DC Max:0.1A; Switching Voltage AC / DC Max:24VAC

Images

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int