Comus 2502-2322-020

Comus 2502-2322-020 Subminiature SPST Reed Switch
$ 1.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus 2502-2322-020.

Newark

Datasheet1 page19 years ago

Descriptions

Descriptions of Comus 2502-2322-020 provided by its distributors.

Comus 2502-2322-020 Subminiature SPST Reed Switch
Switch, Reed, Spst-No, 0.5A, 150V, Tht; Product Range:-; Contact Configuration:Spst-No; Switch Mounting:Through Hole; Contact Current Max:500Ma; Switching Voltage Max:150V; Switching Power Max:10Va; Contact Resistance Max:0.15Ohm; Rohs Compliant: Yes |Comus 2502-2322-020

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int