Comus 2202-1513-060

继电器,簧片,开关,52MM,FORM A,3A,1500 V交流,钌
$ 5.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus 2202-1513-060.

Newark

Datasheet1 page13 years ago

Inventory History

3 month trend:
-22.42%

Descriptions

Descriptions of Comus 2202-1513-060 provided by its distributors.

继电器,簧片,开关,52mm,form A,3A,1500 V交流,钌
Switch, Reed, Spst-No, 3A, 1.5Kv, Tht; Product Range:-; Contact Configuration:Spst-No; Switch Mounting:Through Hole; Contact Current Max:3A; Switching Voltage Max:1.5Kv; Switching Power Max:120W; Contact Resistance Max:0.1Ohm; Rohs Compliant: Yes |Comus 2202-1513-060
REEDSWITCH FORMA STANDARD
Assemtech , , 1000V

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int