CommScope 6754485-1

Fiber Optic Connectors 62.5/125 MULTIMODE DUPLEX LC
$ 26.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CommScope 6754485-1.

IHS

Datasheet2 pages6 years ago
Datasheet1 page17 years ago

Master Electronics

TE Connectivity

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date2009-04-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CommScope6754483-1
LC FIBER OPTIC CONNECTOR 62.5/125¼M MULTIMODE
Duplex 106066 ROHS3Compliant 2006 Fiber Optic Plug Connector 3.0mm
Fiber Optic Connectors Tunable Sc Connector Tunable Sc Connector
Fiber Optic Connectors SC CONN (MMPC+ZR) BEIGE BT 3mm 1PC
TE Connectivity / AMP503693-1
Fiber Optic SC Connector, 125um, Multi Mode, Duplex, Plug
TE Connectivity5503948-1
Fiber Optic SC Connector, 900um, Multi Mode, Simplex

Descriptions

Descriptions of CommScope 6754485-1 provided by its distributors.

Fiber Optic Connectors 62.5/125 MULTIMODE DUPLEX LC
Conn LC Multi Mode Duplex PL ST Cable Mount Package
CONN FIBER LC PLUG DUPLX 125UM
KIT,LIGHTCRIMP + LC,DUPLEX,MM 62.5/125
Lc Fiber Optic Connector 62.5/125¼M Multimode; Fibre Optic Connector Type:Lc; Fibre Type:Multimode; Fibre Diameter:62.5Μm/125Μm; Connector Body Material:Plastic Body; Product Range:-; Connector Type:Lc Fiber Optic Rohs Compliant: Yes |Amp Te Connectivity 6754485-1

Manufacturer Aliases

CommScope has several brands around the world that distributors may use as alternate names. CommScope may also be known as the following names:

  • COMMSCOPE INC
  • SYSTIMAX
  • COMMSCOPE TECHNOLOG
  • CommScope/Andrew Solutions
  • COMMSCOPE CONNECTIV
  • RUCKUS WIRELESS
  • COMMSCOPE/SYSTIMAX - PROJECT
  • SYSTIMAX-SOLUTIONS
  • COMMSCOPE TECHNOLOGIES LL
  • COMMSCOPE NETWORK CBL
  • COMMSCOPE (FORMERLY TE CONN)
  • COMMSCOPE SYSTIMAX SOLUTIONS
  • COMMSCOPE/SYSTIMAX
  • CS SYSTIMAX
  • COMMSCOPE WIRELESS
  • Commscope Andrew
  • Commscope Solut
  • AndrewCorp-CommScopeInc
  • COMMSCOPE UNIPRISE SOLUTIONS
  • COMMSCOPE TECHNOLOGIES LLC
  • COMMSCOPE ENTERPRISE SOLUTIONS
  • ADC