CommScope 6-569278-2

RJ Connector, 8 Contact(s), Male, IDC Terminal, Mounting Flange, Plug
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CommScope 6-569278-2.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages0 years ago

Newark

TE Connectivity

Inventory History

3 month trend:
+18.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of CommScope 6-569278-2 provided by its distributors.

RJ Connector, 8 Contact(s), Male, IDC Terminal, Mounting Flange, Plug
Modular Plug Kit Category 5e 8P/8C 8-Position Unshielded 4.8 to 5.6 mm Cable Jack OD Bag
Conn RJ-45 PL 8 POS IDT RA Cable Mount 8 Terminal 1 Port
Modular Plug, RJ45, CAT5e, 8 Positions, 8 Contacts, Unshielded
Unshielded Cable |Commscope MP-5EU-5
COMMSCOPE RJ45, , , , , Cat5e, , 8
6-569278-2MP-5EU-5 5E UNSHLD 500 PK
RJ45 CONNECTOR, PLUG, 8P8C, 1PORT, IDC;; RJ45 CONNECTOR, PLUG, 8P8C, 1PORT, IDC; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:-; Connector Mounting:Cable Mount

Manufacturer Aliases

CommScope has several brands around the world that distributors may use as alternate names. CommScope may also be known as the following names:

  • COMMSCOPE INC
  • SYSTIMAX
  • COMMSCOPE TECHNOLOG
  • CommScope/Andrew Solutions
  • COMMSCOPE CONNECTIV
  • RUCKUS WIRELESS
  • COMMSCOPE/SYSTIMAX - PROJECT
  • SYSTIMAX-SOLUTIONS
  • COMMSCOPE TECHNOLOGIES LL
  • COMMSCOPE NETWORK CBL
  • COMMSCOPE (FORMERLY TE CONN)
  • COMMSCOPE SYSTIMAX SOLUTIONS
  • COMMSCOPE/SYSTIMAX
  • CS SYSTIMAX
  • COMMSCOPE WIRELESS
  • Commscope Andrew
  • Commscope Solut
  • AndrewCorp-CommScopeInc
  • COMMSCOPE UNIPRISE SOLUTIONS
  • COMMSCOPE TECHNOLOGIES LLC
  • COMMSCOPE ENTERPRISE SOLUTIONS
  • ADC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP-5EU-5