CommScope 6-557315-3

Telecom and Datacom Connector, 8 Contact(s), Male, IDC Terminal, Plug
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CommScope 6-557315-3.

IHS

Datasheet2 pages5 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-42.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of CommScope 6-557315-3 provided by its distributors.

Telecom and Datacom Connector, 8 Contact(s), Male, IDC Terminal, Plug
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5 Bag/Box/Carton
Rj45 Connector, Plug, 8P8C, 1Port, Idc; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Cable Mount |Commscope 6-557315-3

Images

Manufacturer Aliases

CommScope has several brands around the world that distributors may use as alternate names. CommScope may also be known as the following names:

  • COMMSCOPE INC
  • SYSTIMAX
  • COMMSCOPE TECHNOLOG
  • CommScope/Andrew Solutions
  • COMMSCOPE CONNECTIV
  • RUCKUS WIRELESS
  • COMMSCOPE/SYSTIMAX - PROJECT
  • SYSTIMAX-SOLUTIONS
  • COMMSCOPE TECHNOLOGIES LL
  • COMMSCOPE NETWORK CBL
  • COMMSCOPE (FORMERLY TE CONN)
  • COMMSCOPE SYSTIMAX SOLUTIONS
  • COMMSCOPE/SYSTIMAX
  • CS SYSTIMAX
  • COMMSCOPE WIRELESS
  • Commscope Andrew
  • Commscope Solut
  • AndrewCorp-CommScopeInc
  • COMMSCOPE UNIPRISE SOLUTIONS
  • COMMSCOPE TECHNOLOGIES LLC
  • COMMSCOPE ENTERPRISE SOLUTIONS
  • ADC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP-88U-R-1