CommScope 406372-1

Conn Modular Jack F 8 POS RA Panel Mount 8 Terminal 1 Port Cat 5e Bag
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CommScope 406372-1.

IHS

Datasheet1 page14 years ago

element14 APAC

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of CommScope 406372-1 provided by its distributors.

Conn Modular Jack F 8 POS RA Panel Mount 8 Terminal 1 Port Cat 5e Bag
RJ Connector, 8 Contact(s), Female, Right Angle, Wire Terminal, Locking, Jack
Cat5 Rj45 Modular Jack, 8 Position, 1 Port; Conector, Tipo:Rj45; Rango De Producto:Serie 406372; Género:Jack; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:Cat5; Contacto, Chapado:Dorado |Te Connectivity 406372-1
CAT5 RJ45 MODULAR JACK, 8POS, 1 PORT; Co; CAT5 RJ45 MODULAR JACK, 8POS, 1 PORT; Connector Type:RJ45; Series:406372; Gender:Jack; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat5; Contact Termination:IDC / IDT; Contact Plating:Gold

Manufacturer Aliases

CommScope has several brands around the world that distributors may use as alternate names. CommScope may also be known as the following names:

  • COMMSCOPE INC
  • SYSTIMAX
  • COMMSCOPE TECHNOLOG
  • CommScope/Andrew Solutions
  • COMMSCOPE CONNECTIV
  • RUCKUS WIRELESS
  • COMMSCOPE/SYSTIMAX - PROJECT
  • SYSTIMAX-SOLUTIONS
  • COMMSCOPE TECHNOLOGIES LL
  • COMMSCOPE NETWORK CBL
  • COMMSCOPE (FORMERLY TE CONN)
  • COMMSCOPE SYSTIMAX SOLUTIONS
  • COMMSCOPE/SYSTIMAX
  • CS SYSTIMAX
  • COMMSCOPE WIRELESS
  • Commscope Andrew
  • Commscope Solut
  • AndrewCorp-CommScopeInc
  • COMMSCOPE UNIPRISE SOLUTIONS
  • COMMSCOPE TECHNOLOGIES LLC
  • COMMSCOPE ENTERPRISE SOLUTIONS
  • ADC