Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CommScope 1375191-6

RJ Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack
$ 6.775
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CommScope 1375191-6.

IHS

Datasheet3 pages5 years ago
Datasheet1 page17 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-12-02
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

CommScope1375191-2
RJ Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack
CommScope1375191-3
Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug
Headers & Wire Housings SL FFC/FPC Opt G Female 15SAu 8Ckt
Conn IDC Connector F 8 POS 2.54mm IDT ST Cable Mount SL™ Tube
TE Connectivity103957-7
Conn IDC Connector F 8 POS 2.54mm IDT RA Side Entry Cable Mount Tube

Descriptions

Descriptions of CommScope 1375191-6 provided by its distributors.

RJ Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack
Conn Modular Jack F 8 POS IDT RA Cable Mount 8 Terminal 1 Port Poly Bag Cat 5e
SL Series 8 Position 22 - 24 AWG Solid RJ45 Modular Jack Connector
TE CONNECTIVITY 1375191-6 Other Network Devices and Accessories
right angle 1 wire mounting 16.25mm(height)
RJ45 MODULAR JACK, 8POS, 1 PORT
RJ45 MODULAR JACK, 8POS, 1 PORT; Connector Type:RJ45; Series:SL; Gender:Jack; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat5e; Contact Termination:IDC / IDT; Contact Plating:Gold

Manufacturer Aliases

CommScope has several brands around the world that distributors may use as alternate names. CommScope may also be known as the following names:

  • COMMSCOPE INC
  • SYSTIMAX
  • COMMSCOPE TECHNOLOG
  • CommScope/Andrew Solutions
  • COMMSCOPE CONNECTIV
  • RUCKUS WIRELESS
  • COMMSCOPE/SYSTIMAX - PROJECT
  • SYSTIMAX-SOLUTIONS
  • COMMSCOPE TECHNOLOGIES LL
  • COMMSCOPE NETWORK CBL
  • COMMSCOPE (FORMERLY TE CONN)
  • COMMSCOPE SYSTIMAX SOLUTIONS
  • COMMSCOPE/SYSTIMAX
  • CS SYSTIMAX
  • COMMSCOPE WIRELESS
  • Commscope Andrew
  • Commscope Solut
  • AndrewCorp-CommScopeInc
  • COMMSCOPE UNIPRISE SOLUTIONS
  • COMMSCOPE TECHNOLOGIES LLC
  • COMMSCOPE ENTERPRISE SOLUTIONS
  • ADC

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMP-0-1375191-6