Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CommScope 1375191-2

RJ Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack
$ 9.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CommScope 1375191-2.

IHS

Datasheet3 pages5 years ago
Datasheet1 page17 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-34.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-12-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

CommScope1375191-6
RJ Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack
CommScope1375191-3
Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack
TE Connectivity5520252-4
CONN MOD JACK 8P8C R/A UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT NO FLANGE .062
Headers & Wire Housings SL FFC/FPC Opt G Female 15SAu 8Ckt

Descriptions

Descriptions of CommScope 1375191-2 provided by its distributors.

RJ Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack
Conn Modular Jack F 8 POS IDT RA Cable Mount 8 Terminal 1 Port Poly Bag Cat 5e
Modular jack Category: Cat.5e Series: SL Shielding: Unshielded Termination type: IDC Insulation Displacement Connectors Poles: 8
JACK, CAT5E, UTP, SL SERIES; Connector Type:RJ45; Series:SL; Gender:Receptacle; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat5e; Contact Termination:IDC / IDT; Contact Plating:Gold; Contact Material:Beryllium Copper

Manufacturer Aliases

CommScope has several brands around the world that distributors may use as alternate names. CommScope may also be known as the following names:

  • COMMSCOPE INC
  • SYSTIMAX
  • COMMSCOPE TECHNOLOG
  • CommScope/Andrew Solutions
  • COMMSCOPE CONNECTIV
  • RUCKUS WIRELESS
  • COMMSCOPE/SYSTIMAX - PROJECT
  • SYSTIMAX-SOLUTIONS
  • COMMSCOPE TECHNOLOGIES LL
  • COMMSCOPE NETWORK CBL
  • COMMSCOPE (FORMERLY TE CONN)
  • COMMSCOPE SYSTIMAX SOLUTIONS
  • COMMSCOPE/SYSTIMAX
  • CS SYSTIMAX
  • COMMSCOPE WIRELESS
  • Commscope Andrew
  • Commscope Solut
  • AndrewCorp-CommScopeInc
  • COMMSCOPE UNIPRISE SOLUTIONS
  • COMMSCOPE TECHNOLOGIES LLC
  • COMMSCOPE ENTERPRISE SOLUTIONS
  • ADC