| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | KBPC3510-G | 600 | 500 | |||||||||
| NAC Semi | CC0000000003739 | 600 | 500 | 9h | ||||||||
| DigiKey | 641-1858-ND | 442 | 1 | Tray | ||||||||
| PUI | KBPC3510-G | 600 | 12h | |||||||||
| UnikeyIC | KBPC3510-G | 442 | 50 | Cut Tape | 1h |
Download Comchip KBPC3510-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Comchip KBPC3510-G provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: