| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 641-DF206S-GCT-ND | 8,769 | 1 | Cut Tape | ||||||||
| NAC Semi | CC0000000003486 | 2,850 | 12K | 3h | ||||||||
| Mouser | 750-DF206S-G | 10,948 | 1 | Tape & Reel | ||||||||
| Win Source | WS-DF206S-G | 20,000 | 685 | 12h | ||||||||
| UnikeyIC | DF206S-G | 8,769 | 1K | Tube | 12h |
Download Comchip DF206S-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Comchip DF206S-G provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: