| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | CC0000000003462 | 3,000 | 50 | 5d | ||||||||
| Arrow Electronics | DF06S-G | 0 | 10K | |||||||||
| Win Source | WS-DF06S-G | 1,080 | 345 | 21h | ||||||||
| Anlinkda | DF06S-G | 31,639 | 19h | |||||||||
| Chip 1 Exchange | DF06S-G | Contact | 21h |
Download Comchip DF06S-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: