| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CZRU52C6V8-HF | 4,000 | 4K | |||||||||
| NAC Semi | CC0000000003038 | 4,000 | 4K | 15h | ||||||||
| PUI | CZRU52C6V8-HF | 4,000 | 20h | |||||||||
| Mouser | 750-CZRU52C6V8-HF | 3,900 | 1 | Tape & Reel | ||||||||
| Component Stockers USA | CZRU52C6V8-HF | 7,414 | >1wk |
Download Comchip CZRU52C6V8-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Comchip CZRU52C6V8-HF provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: