Comchip CZRU52C33-HF

Zener Diode Single 33V 5% 80Ohm 150mW 2-Pin SOD-523F T/R
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CZRU52C33-HF.

IHS

Datasheet6 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Comchip CZRU52C33-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-08-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Zener Diode Single 33V 2% 80Ohm 500mW Automotive 2-Pin MicroMELF T/R
Zener Diode, single, Two Terminal,33V V(Z),6%,melf-1.9 |Vishay BZM55C33-TR3
Diode Zener Single 24V 6% 500mW 2-Pin MicroMELF T/R
Diodes Inc.DFLZ24-7
DFLZ24 Series 24 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123

Descriptions

Descriptions of Comchip CZRU52C33-HF provided by its distributors.

Zener Diode Single 33V 5% 80Ohm 150mW 2-Pin SOD-523F T/R
Zener Diode, 33V V(Z), 5%, 0.15W, Silicon
DIODE ZENER 33V 150MW SOD523F
Compliant Surface Mount 80 Ω Tape & Reel (TR) 5 % SMD/SMT 33 V Single

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CZRU52C33HF