| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CZRFR52C3V9 | 0 | 4K | |||||||||
| Mouser | 750-CZRFR52C3V9 | 1,089 | 1 | Tape & Reel | ||||||||
| Component Stockers USA | CZRFR52C3V9 | 11,685 | >1wk | |||||||||
| Win Source | WS-CZRFR52C3V9 | 4,000 | 605 | 21h | ||||||||
| UnikeyIC | CZRFR52C3V9 | 1,089 | 7 | 4h |
Download Comchip CZRFR52C3V9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: