| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CZRF52C5V6-HF | 0 | 4K | |||||||||
| Mouser | 750-CZRF52C5V6-HF | 2,303 | 1 | Tape & Reel | ||||||||
| UnikeyIC | CZRF52C5V6-HF | 2,303 | 7 | Tape & Reel | 6h | |||||||
| Anlinkda | CZRF52C5V6-HF | 70,652 | 22h | |||||||||
| Klychip | CZRF52C5V6-HF | Contact | 1 | >1w |
Download Comchip CZRF52C5V6-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Comchip CZRF52C5V6-HF provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: