| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CPDQR24V-HF | 4,000 | 4K | |||||||||
| NAC Semi | CC0000000001848 | 4,000 | 1 | 21h | ||||||||
| Arrow Electronics | CPDQR24V-HF | 0 | 5K | |||||||||
| Mouser | 750-CPDQR24V-HF | 2,935 | 1 | Tape & Reel | ||||||||
| Win Source | WS-CPDQR24V-HF | 18,256 | 110 | 6h |
Download Comchip CPDQR24V-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Comchip CPDQR24V-HF provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: