| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CDBZ0130R-HF | 170,000 | 10K | |||||||||
| NAC Semi | CC0000000001492 | 170,000 | 1 | 11h | ||||||||
| PUI | CDBZ0130R-HF | 160,000 | 15h | |||||||||
| Arrow Electronics | CDBZ0130R-HF | 0 | 10K | |||||||||
| Win Source | WS-CDBZ0130R-HF | 1,740 | 290 | 20h |
Download Comchip CDBZ0130R-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Comchip CDBZ0130R-HF provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: