| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 641-1447-1-ND | 20,518 | 1 | Cut Tape | ||||||||
| Verical | CDBMT260-HF | 2,289 | 684 | |||||||||
| Arrow Electronics | CDBMT260-HF | 1,904 | 461 | |||||||||
| NAC Semi | CC0000000001322 | 81,000 | 3K | 23h | ||||||||
| PUI | CDBMT260-HF | 81,000 | 1h |
Download Comchip CDBMT260-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: