| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 641-1122-1-ND | 14,979 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CDBC360-G | 0 | 3K | |||||||||
| Mouser | 750-CDBC360-G | 3,465 | 1 | Tape & Reel | ||||||||
| Win Source | WS-CDBC360-G | 2,300 | 220 | 23h | ||||||||
| UnikeyIC | CDBC360-G | 14,979 | 3K | Tape & Reel | 1h |
Download Comchip CDBC360-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: