| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CDBA5150-HF | 203 | 203 | |||||||||
| Arrow Electronics | CDBA5150-HF | 203 | 203 | |||||||||
| DigiKey | 641-1705-1-ND | 70,152 | 1 | Cut Tape | ||||||||
| NAC Semi | CC0000000001041 | 155,000 | 5K | 1h | ||||||||
| PUI | CDBA5150-HF | 0 | 4h |
Download Comchip CDBA5150-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: