Comchip CDBA5100-HF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AC
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CDBA5100-HF.

IHS

Datasheet4 pages11 years ago

Inventory History

3 month trend:
-7.86%

CAD Models

Download Comchip CDBA5100-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode Hyperfast Rectifier 600V 6A 3-Pin TO-277A Plastic T/R
Diode Ultrafast Rectifier 600V 6A 3-Pin TO-277A Plastic T/R
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, TO-277A
Diodes Inc.SBRT6U10LP-7
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 10V V(RRM), Silicon
Diodes Inc.DSR6V600P5-13
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon
Diodes Inc.S5GC-13-F
Rectifier Standard Recovery Gpp Smc 5.0A 400V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of Comchip CDBA5100-HF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AC
Rectifier Diode Schottky 100V 5A 2-Pin SMA T/R
DIODE SCHOTTKY 100V 5A DO214AC
Schottky Diodes & Rectifiers 100V, 5A
100V 125A 500¦ÌA 5A SMA(DO-214AC)

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDBA5100HF