
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PUI | B10S-G | 6,000 | 23h | |||||||||
| NAC Semi | CC0000000000879 | 6,000 | 3K | 1d | ||||||||
| RS (Formerly Allied Electronics) | B10S-G | 0 | 3K | Bulk | 21h | |||||||
| Mouser | 750-B10S-G | 17,748 | 1 | Tape & Reel | ||||||||
| Win Source | WS-B10S-G | 12,870 | 1430 | 5h |
Download Comchip B10S-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Comchip B10S-G provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: