| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ACZRC5366B-G | 6,000 | 3K | |||||||||
| NAC Semi | CC0000000010586 | 6,000 | 3K | 14h | ||||||||
| PUI | ACZRC5366B-G | 6,000 | 19h | |||||||||
| Arrow Electronics | ACZRC5366B-G | 0 | 3K | |||||||||
| Mouser | 750-ACZRC5366B-G | 4,769 | 1 | Tape & Reel |
Download Comchip ACZRC5366B-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Comchip ACZRC5366B-G provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: